LTC2955CTS8-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2955CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2955CTS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2955CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955CTS8-1#TRMPBF |
Description | IC CTLR ON/OFF PUSHBUTT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955CTS8-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | ±36V | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 1.2 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.83900 | ¥488.39 |
25 | ¥46.17200 | ¥1,154.30 |
100 | ¥40.01610 | ¥4,001.61 |
250 | ¥37.96404 | ¥9,491.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.06506 | ¥17,032.53 |
1,000 | ¥28.72952 | ¥28,729.52 |
2,500 | ¥27.29305 | ¥68,232.62 |