LT3462AES6#TRMPBF | |
---|---|
DigiKey Part Number | LT3462AES6#TRMPBFTR-ND - Tape & Reel (TR) LT3462AES6#TRMPBFCT-ND - Cut Tape (CT) LT3462AES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3462AES6#TRMPBF |
Description | IC REG CUK ADJ 250MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3462AES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -38V | |
Current - Output | ||
Frequency - Switching | 2.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.76900 | ¥507.69 |
25 | ¥48.40600 | ¥1,210.15 |
100 | ¥42.03000 | ¥4,203.00 |
250 | ¥40.14072 | ¥10,035.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥36.59876 | ¥18,299.38 |
1,000 | ¥31.87633 | ¥31,876.33 |
2,500 | ¥30.69578 | ¥76,739.45 |