LT3154AV#PBF | |
---|---|
DigiKey Part Number | 505-LT3154AV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3154AV#PBF |
Description | IC REG BUCK-BOOST ADJ 5A 16LQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3154AV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.50000 | ¥71.50 |
10 | ¥64.60900 | ¥646.09 |
25 | ¥61.60680 | ¥1,540.17 |
80 | ¥53.49175 | ¥4,279.34 |
230 | ¥51.08787 | ¥11,750.21 |
624 | ¥46.58026 | ¥29,066.08 |
1,248 | ¥40.56994 | ¥50,631.29 |