LT3082ETS8#TRMPBF | |
---|---|
DigiKey Part Number | LT3082ETS8#TRMPBFTR-ND - Tape & Reel (TR) LT3082ETS8#TRMPBFCT-ND - Cut Tape (CT) LT3082ETS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3082ETS8#TRMPBF |
Description | IC REG LIN POS ADJ 200MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3082ETS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥34.94000 | ¥349.40 |
25 | ¥33.03560 | ¥825.89 |
100 | ¥28.63040 | ¥2,863.04 |
250 | ¥27.16240 | ¥6,790.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.37282 | ¥12,186.41 |
1,000 | ¥20.55543 | ¥20,555.43 |
2,500 | ¥19.52767 | ¥48,819.18 |