LT3080EST#TRPBF | |
---|---|
DigiKey Part Number | LT3080EST#TRPBFTR-ND - Tape & Reel (TR) LT3080EST#TRPBFCT-ND - Cut Tape (CT) LT3080EST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3080EST#TRPBF |
Description | IC REG LIN POS ADJ 1.1A SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080EST#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.07000 | ¥50.07 |
10 | ¥44.95400 | ¥449.54 |
25 | ¥42.50280 | ¥1,062.57 |
100 | ¥36.83490 | ¥3,683.49 |
250 | ¥34.94612 | ¥8,736.53 |
500 | ¥31.35690 | ¥15,678.45 |
1,000 | ¥26.44558 | ¥26,445.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.12331 | ¥50,246.62 |