LT3080IST#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3080IST#TRPBFTR-ND - Tape & Reel (TR) 505-LT3080IST#TRPBFCT-ND - Cut Tape (CT) 505-LT3080IST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3080IST#TRPBF |
Description | IC REG LIN POS ADJ 1.1A SOT223-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080IST#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
10 | ¥46.33200 | ¥463.32 |
25 | ¥44.17920 | ¥1,104.48 |
100 | ¥38.36170 | ¥3,836.17 |
250 | ¥36.63752 | ¥9,159.38 |
500 | ¥33.40468 | ¥16,702.34 |
1,000 | ¥29.09439 | ¥29,094.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.01687 | ¥56,033.74 |