LT3080EST#PBF | |
---|---|
DigiKey Part Number | 505-LT3080EST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3080EST#PBF |
Description | IC REG LIN POS ADJ 1.1A SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080EST#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.07000 | ¥50.07 |
10 | ¥44.95400 | ¥449.54 |
78 | ¥42.50167 | ¥3,315.13 |
156 | ¥36.83481 | ¥5,746.23 |
312 | ¥34.94599 | ¥10,903.15 |
546 | ¥31.35689 | ¥17,120.86 |
1,014 | ¥26.44557 | ¥26,815.81 |
2,574 | ¥25.12331 | ¥64,667.40 |