1.1A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥50.07000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
9,044 In Stock | 1 : ¥51.86000 Cut Tape (CT) 2,500 : ¥26.03688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
6,508 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥26.03688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
3,716 In Stock | 1 : ¥51.86000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
3,238 In Stock | 1 : ¥51.86000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥51.86000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
221 In Stock | 1 : ¥51.86000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
848 In Stock | 1 : ¥52.96000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
1,498 In Stock | 1 : ¥53.13000 Cut Tape (CT) 2,500 : ¥29.02145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
175 In Stock | 1 : ¥53.13000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
20,908 In Stock | 1 : ¥53.30000 Cut Tape (CT) 2,500 : ¥29.13306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
5,875 In Stock | 1 : ¥53.30000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
5,998 In Stock | 1 : ¥53.47000 Cut Tape (CT) 2,500 : ¥26.83627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
5,019 In Stock | 1 : ¥53.47000 Cut Tape (CT) 2,500 : ¥26.83627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
4,711 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,500 : ¥26.83627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
1,672 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
570 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
515 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
3,095 In Stock | 1 : ¥55.17000 Cut Tape (CT) 2,500 : ¥30.13766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
875 In Stock | 1 : ¥55.17000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
2,734 In Stock | 1 : ¥55.77000 Cut Tape (CT) 750 : ¥36.33261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
2,043 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
761 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
670 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
1,252 In Stock | 1 : ¥62.31000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 |