LT1965EQ#PBF | |
---|---|
DigiKey Part Number | 505-LT1965EQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965EQ#PBF |
Description | IC REG LIN POS ADJ 1.1A 5DDPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EQ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥50.39500 | ¥503.95 |
50 | ¥48.05220 | ¥2,402.61 |
100 | ¥41.72400 | ¥4,172.40 |
250 | ¥39.84860 | ¥9,962.15 |
500 | ¥36.33266 | ¥18,166.33 |
1,000 | ¥31.64459 | ¥31,644.59 |
2,500 | ¥30.47251 | ¥76,181.27 |