LT1763CS8-2.5#PBF | |
---|---|
DigiKey Part Number | 505-LT1763CS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CS8-2.5#PBF |
Description | IC REG LINEAR 2.5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.42700 | ¥524.27 |
25 | ¥49.99040 | ¥1,249.76 |
100 | ¥43.40550 | ¥4,340.55 |
300 | ¥41.45420 | ¥12,436.26 |
500 | ¥37.79658 | ¥18,898.29 |
1,000 | ¥32.91960 | ¥32,919.60 |
2,500 | ¥31.70036 | ¥79,250.90 |