MABA-011100 | |
---|---|
DigiKey Part Number | 1465-MABA-011100TR-ND - Tape & Reel (TR) 1465-MABA-011100CT-ND - Cut Tape (CT) 1465-MABA-011100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011100 |
Description | BALUN,1:2TXLINE,20-4000MHZ,CERAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 20MHz ~ 4GHz 1:2 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MABA-011100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20MHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 7° ±15 | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 7dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.73000 | ¥46.73 |
10 | ¥35.54000 | ¥355.40 |
25 | ¥34.60480 | ¥865.12 |
50 | ¥31.79960 | ¥1,589.98 |
100 | ¥29.92860 | ¥2,992.86 |
250 | ¥28.99304 | ¥7,248.26 |
500 | ¥28.05778 | ¥14,028.89 |
1,000 | ¥27.12253 | ¥27,122.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.12253 | ¥54,245.06 |