TTC2-63W+ | |
---|---|
DigiKey Part Number | 3157-TTC2-63W+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TTC2-63W+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 100MHz ~ 6GHz 1:2 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 100MHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 6° | |
Insertion Loss (Max) | 4.5dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥68.93578 | ¥137,871.56 |