TPD1E0B04DPYR | |
---|---|
DigiKey Part Number | 296-47864-2-ND - Tape & Reel (TR) 296-47864-1-ND - Cut Tape (CT) 296-47864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E0B04DPYR |
Description | TVS DIODE 3.6VWM 19VC 2X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E0B04DPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V | |
Voltage - Breakdown (Min) | 6.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1.7A (8/20µs) | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.23230 | ¥123.23 |
500 | ¥1.09240 | ¥546.20 |
1,000 | ¥0.85013 | ¥850.13 |
2,000 | ¥0.76085 | ¥1,521.70 |
5,000 | ¥0.74382 | ¥3,719.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65882 | ¥6,588.20 |
30,000 | ¥0.65032 | ¥19,509.60 |
50,000 | ¥0.55256 | ¥27,628.00 |
100,000 | ¥0.54405 | ¥54,405.00 |