ADM7172ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADM7172ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADM7172ACPZ-R7CT-ND - Cut Tape (CT) 505-ADM7172ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7172ACPZ-R7 |
Description | IC REG LIN POS ADJ 2A 8LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7172ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | .27V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 8.7 mA | |
PSRR | 60db ~ 20dB (100kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.45200 | ¥494.52 |
25 | ¥46.75320 | ¥1,168.83 |
100 | ¥40.51850 | ¥4,051.85 |
250 | ¥38.44048 | ¥9,610.12 |
500 | ¥34.49266 | ¥17,246.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.09014 | ¥43,635.21 |
3,000 | ¥27.63564 | ¥82,906.92 |