PE45450A-X | |
---|---|
DigiKey Part Number | 1046-1117-2-ND - Tape & Reel (TR) 1046-1117-1-ND - Cut Tape (CT) 1046-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE45450A-X |
Description | RF POWER LIMITER 6GHZ 50W 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 9kHz ~ 6GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE45450A-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 9kHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.01000 | ¥89.01 |
101 | ¥62.22891 | ¥6,285.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥62.22890 | ¥31,114.45 |
1,000 | ¥41.48619 | ¥41,486.19 |