IRS27952STRPBF | |
---|---|
DigiKey Part Number | IRS27952STRPBFTR-ND - Tape & Reel (TR) IRS27952STRPBFCT-ND - Cut Tape (CT) IRS27952STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS27952STRPBF |
Description | IC REG CTRLR BUCK/HALF-BRG 8SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Buck, Half-Bridge Regulator Positive, Isolation Capable Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS27952STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck, Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 18V | |
Frequency - Switching | Up to 500Hz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.35700 | ¥223.57 |
25 | ¥21.09560 | ¥527.39 |
100 | ¥17.97330 | ¥1,797.33 |
250 | ¥16.87620 | ¥4,219.05 |
500 | ¥14.76680 | ¥7,383.40 |
1,000 | ¥12.23534 | ¥12,235.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.39153 | ¥28,478.82 |
5,000 | ¥10.96961 | ¥54,848.05 |