IRAUDPS3 | |
---|---|
DigiKey Part Number | IRAUDPS3-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDPS3 |
Description | BOARD EVAL 30V POWER SUPPLY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IRS27952 - AC/DC, Primary Side 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | ±30V | |
Current - Output | - | |
Voltage - Input | 88 ~ 132VAC, 176 ~ 264VAC | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IRS27952 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,519.72000 | ¥1,519.72 |