SG3525AP013TR | |
---|---|
DigiKey Part Number | 497-6479-2-ND - Tape & Reel (TR) 497-6479-1-ND - Cut Tape (CT) 497-6479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3525AP013TR |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SG3525AP013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 100Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥16.16900 | ¥161.69 |
25 | ¥15.25120 | ¥381.28 |
100 | ¥12.99410 | ¥1,299.41 |
250 | ¥12.20096 | ¥3,050.24 |
500 | ¥10.67582 | ¥5,337.91 |
1,000 | ¥8.84577 | ¥8,845.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.23571 | ¥20,589.27 |
5,000 | ¥7.93067 | ¥39,653.35 |