SG3525 | |
---|---|
DigiKey Part Number | 5272-SG3525TR-ND - Tape & Reel (TR) 5272-SG3525CT-ND - Cut Tape (CT) 5272-SG3525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3525 |
Description | IC REG CTRLR PUSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5.1V V ±1% 400 mA 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5.1V | |
Current - Output | 400 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 35V | |
Current - Supply | 20mA | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39840 | ¥134.96 |
100 | ¥4.40520 | ¥440.52 |
250 | ¥4.09196 | ¥1,022.99 |
500 | ¥3.48248 | ¥1,741.24 |
1,000 | ¥2.78598 | ¥2,785.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.52478 | ¥6,311.95 |
5,000 | ¥2.35068 | ¥11,753.40 |
12,500 | ¥2.26360 | ¥28,295.00 |
25,000 | ¥2.17654 | ¥54,413.50 |