MC34063ACD-TR | |
---|---|
DigiKey Part Number | 497-7850-2-ND - Tape & Reel (TR) 497-7850-1-ND - Cut Tape (CT) 497-7850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063ACD-TR |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ACD-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.40400 | ¥64.04 |
25 | ¥6.07840 | ¥151.96 |
100 | ¥4.99400 | ¥499.40 |
250 | ¥4.66876 | ¥1,167.19 |
500 | ¥4.12576 | ¥2,062.88 |
1,000 | ¥3.25724 | ¥3,257.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04009 | ¥7,600.23 |
5,000 | ¥2.88808 | ¥14,440.40 |
12,500 | ¥2.77950 | ¥34,743.75 |
25,000 | ¥2.69264 | ¥67,316.00 |