NCV3843BVD1R2G | |
---|---|
DigiKey Part Number | NCV3843BVD1R2GOSTR-ND - Tape & Reel (TR) NCV3843BVD1R2GOSCT-ND - Cut Tape (CT) NCV3843BVD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3843BVD1R2G |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV3843BVD1R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38800 | ¥103.88 |
25 | ¥9.85800 | ¥246.45 |
100 | ¥7.56860 | ¥756.86 |
250 | ¥6.68876 | ¥1,672.19 |
500 | ¥6.33664 | ¥3,168.32 |
1,000 | ¥4.92850 | ¥4,928.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.68206 | ¥11,705.15 |
5,000 | ¥4.50605 | ¥22,530.25 |
12,500 | ¥4.36524 | ¥54,565.50 |