ICE1HS01G1XUMA1

DigiKey Part Number
ICE1HS01G1XUMA1TR-ND - Tape & Reel (TR)
ICE1HS01G1XUMA1CT-ND - Cut Tape (CT)
ICE1HS01G1XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE1HS01G1XUMA1
Description
IC OFFLINE SW HALF-BRIDGE 8DSO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 50kHz ~ 609kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE1HS01G1XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
10.2V ~ 18V
Duty Cycle
50%
Frequency - Switching
50kHz ~ 609kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Voltage
Control Features
Frequency Control
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.01000¥13.01
10¥11.71500¥117.15
25¥11.05160¥276.29
100¥9.41510¥941.51
250¥8.84024¥2,210.06
500¥7.73526¥3,867.63
1,000¥6.40924¥6,409.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.96724¥14,918.10
5,000¥5.74624¥28,731.20
12,500¥5.52524¥69,065.50
Manufacturers Standard Package