IPW65R041CFDFKSA2 | |
---|---|
DigiKey Part Number | IPW65R041CFDFKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R041CFDFKSA2 |
Description | MOSFET N-CH 650V 68.5A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 68.5A (Tc) 500W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 33.1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 3.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.67000 | ¥110.67 |
30 | ¥89.59633 | ¥2,687.89 |
120 | ¥84.32567 | ¥10,119.08 |
510 | ¥76.41976 | ¥38,974.08 |
1,020 | ¥70.09547 | ¥71,497.38 |