68.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615 In Stock | 1 : ¥110.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 68.5A (Tc) | 10V | 41mOhm @ 33.1A, 10V | 4.5V @ 3.3mA | 300 nC @ 10 V | ±20V | 8400 pF @ 100 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock | 240 : ¥90.51479 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 68.5A (Tc) | 10V | 41mOhm @ 33.1A, 10V | 4.5V @ 3.3mA | 300 nC @ 10 V | ±20V | 8400 pF @ 100 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 |