PSR02-12S6P5 | |
---|---|
DigiKey Part Number | 4457-PSR02-12S6P5-ND |
Manufacturer | |
Manufacturer Product Number | PSR02-12S6P5 |
Description | DC DC CONVERTER 6.5V 13W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 13 W | |
Applications | ITE (Commercial) | |
Features | Standby Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.46000 | ¥113.46 |
15 | ¥107.76200 | ¥1,616.43 |
30 | ¥103.50633 | ¥3,105.19 |
60 | ¥99.25383 | ¥5,955.23 |
105 | ¥90.74648 | ¥9,528.38 |
255 | ¥85.07482 | ¥21,694.08 |
510 | ¥77.98541 | ¥39,772.56 |
1,005 | ¥75.43307 | ¥75,810.24 |