LP38798SDE-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-36225-2-ND - Tape & Reel (TR) 296-36225-1-ND - Cut Tape (CT) 296-36225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38798SDE-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP38798SDE-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.42V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
Current - Supply (Max) | 2.2 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85900 | ¥308.59 |
25 | ¥29.17280 | ¥729.32 |
100 | ¥25.28180 | ¥2,528.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.98568 | ¥5,996.42 |
500 | ¥21.52218 | ¥10,761.09 |
1,250 | ¥18.15126 | ¥22,689.08 |
2,500 | ¥17.24373 | ¥43,109.32 |