LTM4633EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4633EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4633EY#PBF |
Description | DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 4.7V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4633EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 1.8V | |
Voltage - Output 3 | 0.8 ~ 5.5V | |
Current - Output (Max) | 10A, 10A, 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.40000 | ¥581.40 |
5 | ¥576.85800 | ¥2,884.29 |
10 | ¥572.31000 | ¥5,723.10 |
25 | ¥554.13640 | ¥13,853.41 |
40 | ¥526.88625 | ¥21,075.45 |
119 | ¥490.54874 | ¥58,375.30 |