LTM4668EY#PBF | |
---|---|
DigiKey Part Number | 161-LTM4668EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4668EY#PBF |
Description | DC DC CNVRTR 4X0.6-1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 0.6 ~ 1.8V 0.6 ~ 1.8V 1.2A, 1.2A, 1.2A, 1.2A 2.7V - 17V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 1.8V | |
Voltage - Output 3 | 0.6 ~ 1.8V | |
Voltage - Output 4 | 0.6 ~ 1.8V | |
Current - Output (Max) | 1.2A, 1.2A, 1.2A, 1.2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-FBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.23000 | ¥134.23 |
10 | ¥118.27000 | ¥1,182.70 |
25 | ¥108.68120 | ¥2,717.03 |
80 | ¥102.28900 | ¥8,183.12 |
260 | ¥99.09235 | ¥25,764.01 |
520 | ¥92.69927 | ¥48,203.62 |