LTM4632EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4632EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4632EY#PBF |
Description | DC DC CNVRTR 0.6-2.5V 0.6-2.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 3A, 3A 3.6V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4632EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 2.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A, 3A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.53000 | ¥128.53 |
5 | ¥127.51200 | ¥637.56 |
10 | ¥126.54300 | ¥1,265.43 |
25 | ¥124.59840 | ¥3,114.96 |
40 | ¥120.70325 | ¥4,828.13 |
80 | ¥109.02325 | ¥8,721.86 |
260 | ¥107.07619 | ¥27,839.81 |
520 | ¥105.12933 | ¥54,667.25 |