NB6L11MMNG | |
---|---|
DigiKey Part Number | NB6L11MMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L11MMNG |
Description | IC CLK BUFFER 1:2 4GHZ 16QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 4 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L11MMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL | |
Output | CML | |
Frequency - Max | 4 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.73000 | ¥128.73 |
10 | ¥118.27900 | ¥1,182.79 |
25 | ¥113.37400 | ¥2,834.35 |
123 | ¥99.89260 | ¥12,286.79 |
369 | ¥94.98989 | ¥35,051.27 |
615 | ¥88.86146 | ¥54,649.80 |