TL6330AF200Q | |
---|---|
DigiKey Part Number | EG5546TR-ND - Tape & Reel (TR) EG5546CT-ND - Cut Tape (CT) EG5546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6330AF200Q |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6330AF200Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥6.48560 | ¥162.14 |
100 | ¥5.63270 | ¥563.27 |
250 | ¥5.12556 | ¥1,281.39 |
500 | ¥4.75168 | ¥2,375.84 |
1,000 | ¥4.40464 | ¥4,404.64 |
2,500 | ¥4.00425 | ¥10,010.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.73799 | ¥26,165.93 |
14,000 | ¥3.47099 | ¥48,593.86 |