MC10EP32DG | |
---|---|
DigiKey Part Number | MC10EP32DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP32DG |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP32DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.81000 | ¥78.81 |
10 | ¥71.16300 | ¥711.63 |
98 | ¥56.26816 | ¥5,514.28 |
294 | ¥51.30320 | ¥15,083.14 |
588 | ¥47.99328 | ¥28,220.05 |
1,078 | ¥43.02844 | ¥46,384.66 |