NB6L14MMNG | |
---|---|
DigiKey Part Number | NB6L14MMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L14MMNG |
Description | IC CLK BUFFER 1:4 3GHZ 16QFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-VFQFN Exposed Pad |
EDA/CAD Models | NB6L14MMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.15000 | ¥130.15 |
10 | ¥119.64600 | ¥1,196.46 |
25 | ¥114.68840 | ¥2,867.21 |
123 | ¥101.04902 | ¥12,429.03 |
369 | ¥96.08978 | ¥35,457.13 |
615 | ¥89.89049 | ¥55,282.65 |