DS25BR440TSQ/NOPB | |
---|---|
DigiKey Part Number | DS25BR440TSQ/NOPBTR-ND - Tape & Reel (TR) DS25BR440TSQ/NOPBCT-ND - Cut Tape (CT) DS25BR440TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR440TSQ/NOPB |
Description | IC REDRIVER LVDS 4CH 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 3.125Gbps 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR440TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 4 | |
Delay Time | 400ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 162mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.85000 | ¥76.85 |
10 | ¥69.41200 | ¥694.12 |
25 | ¥66.18360 | ¥1,654.59 |
100 | ¥57.46570 | ¥5,746.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥54.88316 | ¥13,720.79 |
500 | ¥50.04054 | ¥25,020.27 |
1,250 | ¥43.58370 | ¥54,479.62 |