10226-1A10PE | |
---|---|
DigiKey Part Number | 10226-1A10PE-ND |
Manufacturer | |
Manufacturer Product Number | 10226-1A10PE |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10226-1A10PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.39000 | ¥79.39 |
10 | ¥71.46600 | ¥714.66 |
25 | ¥67.32360 | ¥1,683.09 |
40 | ¥65.59850 | ¥2,623.94 |
100 | ¥63.87150 | ¥6,387.15 |
300 | ¥56.96620 | ¥17,089.86 |
500 | ¥53.51380 | ¥26,756.90 |
1,000 | ¥47.29923 | ¥47,299.23 |