10326-52A0-008

DigiKey Part Number
10326-52A0-008-ND
Manufacturer
Manufacturer Product Number
10326-52A0-008
Description
CONN BACKSHELL 26POS 180DEG BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
26
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT), Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M2.6
Color
Black
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.19000¥94.19
10¥84.79100¥847.91
25¥79.87400¥1,996.85
50¥77.82700¥3,891.35
100¥75.77900¥7,577.90
300¥67.58637¥20,275.91
500¥63.49032¥31,745.16
1,000¥56.11721¥56,117.21
Manufacturers Standard Package