A-HDS 26 LL/Z | |
---|---|
DigiKey Part Number | AE11040-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS 26 LL/Z |
Description | CONN D-SUB HD PLUG 26P SLDR CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDS 26 LL/Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥8.28200 | ¥207.05 |
50 | ¥8.10480 | ¥405.24 |
100 | ¥7.75330 | ¥775.33 |
250 | ¥7.04796 | ¥1,761.99 |
450 | ¥6.34327 | ¥2,854.47 |
950 | ¥5.63849 | ¥5,356.57 |
2,400 | ¥5.10988 | ¥12,263.71 |