12226-1150-00FR | |
---|---|
DigiKey Part Number | MSDV26-ND |
Manufacturer | |
Manufacturer Product Number | 12226-1150-00FR |
Description | CONN RCPT 26POS PCB SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 12226-1150-00FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.03000 | ¥131.03 |
10 | ¥100.75900 | ¥1,007.59 |
25 | ¥91.11240 | ¥2,277.81 |
40 | ¥86.62375 | ¥3,464.95 |
80 | ¥80.52075 | ¥6,441.66 |
230 | ¥72.30483 | ¥16,630.11 |
440 | ¥67.84152 | ¥29,850.27 |
945 | ¥63.09222 | ¥59,622.15 |