1SF26-L120-00C-500 | |
---|---|
DigiKey Part Number | MCA104-5-ND |
Manufacturer | |
Manufacturer Product Number | 1SF26-L120-00C-500 |
Description | CABLE ASSY SDR PLUG-SDR PLUG 5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,852.62000 | ¥1,852.62 |
10 | ¥1,716.80100 | ¥17,168.01 |
25 | ¥1,655.04400 | ¥41,376.10 |