10226-0210EC | |
---|---|
DigiKey Part Number | MRB26A-ND |
Manufacturer | |
Manufacturer Product Number | 10226-0210EC |
Description | CONN RCPT 26POS STR IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10226-0210EC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.59000 | ¥115.59 |
10 | ¥102.46700 | ¥1,024.67 |
25 | ¥98.52440 | ¥2,463.11 |
40 | ¥94.58100 | ¥3,783.24 |
100 | ¥89.32760 | ¥8,932.76 |
300 | ¥81.44537 | ¥24,433.61 |
500 | ¥76.19092 | ¥38,095.46 |
1,000 | ¥69.88547 | ¥69,885.47 |