Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.74000 | ¥155.74 |
10 | ¥134.95700 | ¥1,349.57 |
25 | ¥127.91280 | ¥3,197.82 |
50 | ¥126.05940 | ¥6,302.97 |
100 | ¥111.22820 | ¥11,122.82 |
300 | ¥103.81347 | ¥31,144.04 |
500 | ¥101.58868 | ¥50,794.34 |