10326-32J0-000 | |
---|---|
DigiKey Part Number | 3M157263-ND |
Manufacturer | |
Manufacturer Product Number | 10326-32J0-000 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.87000 | ¥119.87 |
10 | ¥106.26500 | ¥1,062.65 |
25 | ¥102.17800 | ¥2,554.45 |
50 | ¥98.09040 | ¥4,904.52 |
100 | ¥92.64030 | ¥9,264.03 |
300 | ¥84.46610 | ¥25,339.83 |
500 | ¥79.01660 | ¥39,508.30 |
1,000 | ¥72.47729 | ¥72,477.29 |