749608-2 | |
---|---|
DigiKey Part Number | A33501-ND |
Manufacturer | |
Manufacturer Product Number | 749608-2 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 749608-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.79000 | ¥115.79 |
10 | ¥113.37200 | ¥1,133.72 |
25 | ¥110.35600 | ¥2,758.90 |
50 | ¥104.92880 | ¥5,246.44 |
100 | ¥94.67720 | ¥9,467.72 |
250 | ¥94.07412 | ¥23,518.53 |
500 | ¥82.01344 | ¥41,006.72 |
1,000 | ¥81.41037 | ¥81,410.37 |