8655MH3701BLF | |
---|---|
DigiKey Part Number | 609-3132-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH3701BLF |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH3701BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.36000 | ¥56.36 |
10 | ¥50.93100 | ¥509.31 |
25 | ¥48.11360 | ¥1,202.84 |
50 | ¥46.94040 | ¥2,347.02 |
100 | ¥44.59400 | ¥4,459.40 |
300 | ¥39.89990 | ¥11,969.97 |
500 | ¥37.55276 | ¥18,776.38 |
1,000 | ¥32.85865 | ¥32,858.65 |
2,500 | ¥31.21572 | ¥78,039.30 |