DCM8W8SN | |
---|---|
DigiKey Part Number | 609-5903-ND |
Manufacturer | |
Manufacturer Product Number | DCM8W8SN |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DCM8W8SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
15 | ¥32.40667 | ¥486.10 |
30 | ¥30.69500 | ¥920.85 |
45 | ¥29.98289 | ¥1,349.23 |
90 | ¥28.55467 | ¥2,569.92 |
240 | ¥24.98508 | ¥5,996.42 |
450 | ¥24.27116 | ¥10,922.02 |
945 | ¥20.70195 | ¥19,563.34 |
2,400 | ¥19.27420 | ¥46,258.08 |