863093C37ALF | |
---|---|
DigiKey Part Number | 609-1435-ND |
Manufacturer | |
Manufacturer Product Number | 863093C37ALF |
Description | CONN BACKSHELL 37POS 90DEG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 863093C37ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
50 | ¥27.12400 | ¥1,356.20 |
100 | ¥25.83260 | ¥2,583.26 |
1,000 | ¥18.72861 | ¥18,728.61 |
5,000 | ¥16.79114 | ¥83,955.70 |