DC37P064TXLF | |
---|---|
DigiKey Part Number | 609-5899-ND |
Manufacturer | |
Manufacturer Product Number | DC37P064TXLF |
Description | CONN D-SUB PLUG 37POS SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DC37P064TXLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Natural | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.00100 | ¥160.01 |
25 | ¥15.31640 | ¥382.91 |
45 | ¥14.97644 | ¥673.94 |
90 | ¥14.29600 | ¥1,286.64 |
270 | ¥12.93441 | ¥3,492.29 |
450 | ¥11.91333 | ¥5,361.00 |
945 | ¥10.21152 | ¥9,649.89 |
2,430 | ¥9.53070 | ¥23,159.60 |