D37S91C4GX00LF | |
---|---|
DigiKey Part Number | 609-D37S91C4GX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D37S91C4GX00LF |
Description | CONN D-SUB RCPT 37P VERT PRESS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37S91C4GX00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
15 | ¥23.00400 | ¥345.06 |
30 | ¥21.78867 | ¥653.66 |
45 | ¥21.28156 | ¥957.67 |
90 | ¥20.26911 | ¥1,824.22 |
240 | ¥17.73525 | ¥4,256.46 |
450 | ¥17.22836 | ¥7,752.76 |
945 | ¥14.69486 | ¥13,886.64 |
2,400 | ¥13.68140 | ¥32,835.36 |