3-1478763-7 | |
---|---|
DigiKey Part Number | A105032-ND |
Manufacturer | |
Manufacturer Product Number | 3-1478763-7 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 3-1478763-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.26000 | ¥114.26 |
10 | ¥103.29800 | ¥1,032.98 |
25 | ¥100.56600 | ¥2,514.15 |
50 | ¥96.73880 | ¥4,836.94 |
100 | ¥89.63340 | ¥8,963.34 |
250 | ¥89.08696 | ¥22,271.74 |
500 | ¥85.80770 | ¥42,903.85 |
1,000 | ¥76.51647 | ¥76,516.47 |