1060-0135-04 | |
---|---|
DigiKey Part Number | 4414-1060-0135-04-ND |
Manufacturer | |
Manufacturer Product Number | 1060-0135-04 |
Description | D-SUB BACKSHELL, 37-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.59000 | ¥156.59 |
10 | ¥135.72200 | ¥1,357.22 |
25 | ¥128.63720 | ¥3,215.93 |
50 | ¥126.77180 | ¥6,338.59 |
100 | ¥111.85730 | ¥11,185.73 |
250 | ¥104.40004 | ¥26,100.01 |
500 | ¥102.16286 | ¥51,081.43 |